-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123722-3) 3.96 EP PLUG HSG 3P(NATURAL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1474
|
Newark | Wire-Board Connector Receptacle, 3 Position, 3.96Mm, Product Range:Economy Power Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Amp Economy Power Series Contacts, Locking Type:Latch, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 1-1123722-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6212 |
|
$0.0490 | Buy Now |
DISTI #
A30502-ND
|
DigiKey | CONN PLUG HSG 3POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
513538 In Stock |
|
$0.0788 / $0.1800 | Buy Now |
DISTI #
1-1123722-3
|
Avnet Americas | Conn Housing PL 3 POS 3.96mm Crimp ST - Bulk (Alt: 1-1123722-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 73902238 Factory Stock |
|
$0.0541 / $0.0574 | Buy Now |
DISTI #
92C1474
|
Avnet Americas | Conn Housing PL 3 POS 3.96mm Crimp ST - Bulk (Alt: 92C1474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 6212 Partner Stock |
|
$0.0930 / $0.1350 | Buy Now |
DISTI #
571-111237223
|
Mouser Electronics | Power to the Board 3.96 EP PLG HSG 3P RoHS: Compliant | 69755 |
|
$0.0610 / $0.1600 | Buy Now |
DISTI #
V36:1790_11641171
|
Arrow Electronics | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2143 | Americas - 12074 |
|
$0.0374 | Buy Now |
DISTI #
E02:0323_02363606
|
Arrow Electronics | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2312 | Europe - 9100 |
|
$0.0578 / $0.1464 | Buy Now |
DISTI #
V99:2348_11641171
|
Arrow Electronics | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2048 | Americas - 8958 |
|
$0.0505 / $0.0624 | Buy Now |
DISTI #
70083447
|
RS | Economy Power Series 3.96mm Pitch 3 Way1 Row Male Straight PCB Housing | TE Connectivity 1-1123722-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7595 |
|
$0.0740 / $0.1100 | Buy Now |
|
Future Electronics | 3 Position 3.96 mm Pitch 18-22 AWG Wire to Board Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 30646Bag |
|
$0.0592 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123722-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123722-3
TE Connectivity
(1-1123722-3) 3.96 EP PLUG HSG 3P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1123722-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123722-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1123722-3 | 3.96 EP PLUG HSG 3P(GREEN) | TE Connectivity | 1-1123722-3 vs 6-1123722-3 |
VLP-03V-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 1-1123722-3 vs VLP-03V-1 |
2-1123722-3 | (2-1123722-3) 3.96 EP PLUG HSG 3P(YELLOW) | TE Connectivity | 1-1123722-3 vs 2-1123722-3 |
179938-1 | AMP POWER DBL LOCK PLUG HSG 3P | TE Connectivity | 1-1123722-3 vs 179938-1 |
HILP-03V-1-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 1-1123722-3 vs HILP-03V-1-S |
179938-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 1-1123722-3 vs 179938-9 |
4-1123722-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1123722-3 vs 4-1123722-3 |