Part Details for 1-121354-6 by TE Connectivity
Results Overview of 1-121354-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-121354-6 Information
1-121354-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-121354-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.050 PITCH,PC TAIL TERMINAL | 7 |
|
Buy Now |
US Tariff Estimator: 1-121354-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-121354-6
1-121354-6 Part Data Attributes
|
|
1-121354-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-121354-6
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.285 Inch | |
| Body Depth | 0.648 Inch | |
| Body Length | 3.21 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Filter Feature | No | |
| Insulator Material | Polyethylene | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 5 | |
| Number of Rows Loaded | 2 | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Shrd Ends | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.123 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 120 |
Alternate Parts for 1-121354-6
This table gives cross-reference parts and alternative options found for 1-121354-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-121354-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 121354-5 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | 1-121354-6 vs 121354-5 |