Part Details for 1-1318114-6 by TE Connectivity
Overview of 1-1318114-6 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1318114-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3074
|
Newark | Connector, Housing, 12 Position, Plug, 2.5Mm, Product Range:Dynamic D-2100D Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Dynamic D-2000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1318114-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1934 |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
69AH4015
|
Newark | Connector Housing, Plug, 12Ways Rohs Compliant: Yes |Amp Te Connectivity 1-1318114-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
A29781-ND
|
DigiKey | CONN PLUG HSG 12POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1842 In Stock |
|
$0.9187 / $1.6500 | Buy Now |
DISTI #
1-1318114-6
|
Avnet Americas | Conn Housing M 12 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: 1-1318114-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 1 Days Container: Bag | 0 |
|
$0.9113 / $1.0289 | Buy Now |
DISTI #
51P3074
|
Avnet Americas | Conn Housing M 12 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 51P3074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1934 Partner Stock |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
571-1-1318114-6
|
Mouser Electronics | Headers & Wire Housings TAB HSG 12P P/M D2100 RoHS: Compliant | 4048 |
|
$0.9500 / $1.6500 | Buy Now |
|
Future Electronics | D-2000 Series 12 Position Male Panel Mount Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.8650 | Buy Now |
DISTI #
AMP1-1318114-6
|
Heilind Electronics | DYNAMIC D-2100 TAB HSG 12P P/M | Americas - 0 in Stock |
|
$0.8379 / $1.1135 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2100 TAB HSG 12P P/M RoHS: Compliant |
1885 In Stock |
|
$0.8960 / $1.4160 | Buy Now |
DISTI #
1-1318114-6
|
TTI | Headers & Wire Housings TAB HSG 12P P/M D2100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.6500 / $0.9700 | Buy Now |
Part Details for 1-1318114-6
1-1318114-6 CAD Models
1-1318114-6 Part Data Attributes:
|
1-1318114-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318114-6
TE Connectivity
(1-1318114-6) DYNAMIC D-2100 TAB HSG 12P P/M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.52 inch | |
Body Depth | 1.208 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-1318114-6
This table gives cross-reference parts and alternative options found for 1-1318114-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1318114-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1318114-6 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1-1318114-6 vs 1-1318114-6 |
2-1318114-6 | (2-1318114-6) DYNAMIC D2100 TAB 12P P/M Y | TE Connectivity | 1-1318114-6 vs 2-1318114-6 |