-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5862
|
Newark | Rf/Coaxial Connector, 50 Ohm, Brass |Greenpar Te Connectivity 1-1337415-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
90AJ5147
|
Newark | Connectors N Str Plg Hex 50Ohm Slvr Pltd Rg9B/U |Amp Te Connectivity 1-1337415-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 | Buy Now |
DISTI #
1-1337415-0-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$9.8600 | Buy Now |
DISTI #
1-1337415-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver Individual - Bulk (Alt: 1-1337415-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$5.8058 / $6.9867 | Buy Now |
DISTI #
571-1-1337415-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors N STR PLG HEX 50OHM SLVR PLTD RG9B/U RoHS: Compliant | 0 |
|
$7.7800 | Order Now |
DISTI #
70287575
|
RS | 50Ohms Straight Cable Mount N Conn, Plug, Crimp Term,0 to 11GHz, RG214/U, RG9 B/U | TE Connectivity 1-1337415-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $7.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$5.7900 | Buy Now |
DISTI #
AMP1-1337415-0
|
Heilind Electronics | N Str Plg Hex 50Ohm Silver Pltd RG9B/U | Americas - 0 in Stock |
|
$7.2356 / $7.4548 | Buy Now |
|
Onlinecomponents.com | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Silver Box RoHS: Compliant |
3 Partner Stock |
|
$7.8400 / $10.1400 | Buy Now |
DISTI #
AMP1-1337415-0
|
Interstate Connecting Components | N Str Plg Hex 50Ohm Silver Pltd RG9B/U | 0 |
|
$7.2356 / $7.4548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337415-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337415-0
TE Connectivity
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.217 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |