-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4579
|
Newark | N Bhskt 50Ohm Silver Pltd Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337417-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
46AJ0183
|
Newark | Rf Connectors/Coaxial Connectors Bhskt 50 Ohm Ag Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337417-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $8.6800 | Buy Now |
DISTI #
A122690-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
653 In Stock |
|
$5.5173 / $7.8700 | Buy Now |
DISTI #
1-1337417-0
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Silver Individual - Bulk (Alt: 1-1337417-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4731 / $6.1793 | Buy Now |
DISTI #
571-1-1337417-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors BHSKT 50 OHM AG RoHS: Compliant | 25 |
|
$6.1000 / $10.2400 | Buy Now |
DISTI #
70086216
|
RS | 50Ohms Straight Panel Mount N Connector, jack, Solder Termination, 0 - 11GHz | TE Connectivity 1-1337417-0 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $6.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$5.2000 | Buy Now |
DISTI #
AMP1-1337417-0
|
Heilind Electronics | N BHSkt 50Ohm Silver Pltd | Americas - 0 in Stock |
|
$6.4909 / $6.5878 | Buy Now |
|
Onlinecomponents.com | N BHSkt 50Ohm Silver Pltd RoHS: Compliant |
528 In Stock |
|
$5.2000 / $6.3900 | Buy Now |
DISTI #
69706024
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Silver Box Min Qty: 10 Package Multiple: 1 | Americas - 325 |
|
$5.9600 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337417-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337417-0
TE Connectivity
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.591 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Terminal Length | 0.232 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |