Part Details for 1-1337626-0 by TE Connectivity
Overview of 1-1337626-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1337626-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1337626-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Individual - Bulk (Alt: 1-1337626-0) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70287604
|
RS | 50Ohms Right Angle Cable Mount N Conn, Plug, Crimp Term,0 to 11GHz, RG213/U, RG8 A/U | TE Connectivity 1-1337626-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7300 / $19.6700 | RFQ |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$9.3600 / $14.0400 | Buy Now | |
DISTI #
TE Connectivity 1-1337626-0
|
PEI Genesis | RF N Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1-1337626-0
|
Avnet Abacus | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Individual (Alt: 1-1337626-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337626-0
1-1337626-0 CAD Models
1-1337626-0 Part Data Attributes
|
1-1337626-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337626-0
TE Connectivity
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG8/A, RG213/U, VSWR MAX AT 4 GHZ | |
Body Depth | 1.299 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |