There are no models available for this part yet.
Overview of 1-1393483-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1-1393483-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC4025
|
Newark | V42254A1112B209=Sub D Federlei |Amp Te Connectivity 1-1393483-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now | |
DISTI #
1-1393483-9-ND
|
DigiKey | CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 490 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5810 | Buy Now | |
DISTI #
1-1393483-9
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder Lug ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1-1393483-9) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Bulk | 0 |
|
$5.4338 / $6.5390 | Buy Now | |
DISTI #
571-1-1393483-9
|
Mouser Electronics | D-Sub Standard Connectors V42254A1112B209 RoHS: Compliant | 0 |
|
$6.8700 / $7.0200 | Order Now | |
DISTI #
73773678
|
RS | V42254A1112B209=SUB D FEDERLEI | TE Connectivity 1-1393483-9 Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$5.4200 | Buy Now | ||
DISTI #
AMP1-1393483-9
|
Heilind Electronics | V42254A1112B209=SUB D FEDERLEI | Americas - 0 in Stock |
|
$6.1259 / $6.8729 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm Solder Lug ST Panel Mount 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.7100 / $11.9200 | Buy Now | ||
DISTI #
73583048
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder Lug ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 420 Package Multiple: 420 Date Code: 2306 | Americas - 420 |
|
$8.8199 | Buy Now | |
DISTI #
AMP1-1393483-9
|
Interstate Connecting Components | V42254A1112B209=SUB D FEDERLEI | 0 |
|
$6.1259 / $6.8729 | Buy Now |
CAD Models for 1-1393483-9 by TE Connectivity
Part Data Attributes for 1-1393483-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: DIN 41652
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for 1-1393483-9
This table gives cross-reference parts and alternative options found for 1-1393483-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393483-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393481-1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | TE Connectivity | 1-1393483-9 vs 1-1393481-1 |