Part Details for 1-1448-355829 by Schaltbau Holding Ag
Results Overview of 1-1448-355829 by Schaltbau Holding Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1448-355829 Information
1-1448-355829 by Schaltbau Holding Ag is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 144-812C-11D | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 8 Column, 1.5mm Wipe,NiS | |
| 144-812F-21D | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 14 Column,2.25mm Wipe, NiS | |
| 144-812C-21H | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 8 Column, 2.25mm Wipe, APP |
Price & Stock for 1-1448-355829
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5516-1-1448-355829-ND
|
DigiKey | LV160/250-00-P50-0-0-0 Plug/male Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$20.2200 / $45.1100 | Buy Now |