-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,50A/P,S,C,S09,11,14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-146898-1TR-ND
|
DigiKey | 1FHP,64,50A/P,S,C,S09,11,14 Min Qty: 900 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1756 | Buy Now |
DISTI #
1-146898-1
|
Avnet Americas | IEEE 1386 Connector Plug 84 Position Straight Surface Mount - Tape and Reel (Alt: 1-146898-1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 19 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-146898-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1FHP,64,50A/P,S,C S09,11,14 | 0 |
|
$9.9000 | Order Now |
DISTI #
AMP1-146898-1
|
Heilind Electronics | 1FHP,64,50A/P,S,C,S09,11,14 | Americas - 0 in Stock |
|
$11.3970 | Buy Now |
|
Onlinecomponents.com | 1FHP,64,50A/P,S,C,S09,11,14 | 0 |
|
$9.9200 / $27.9000 | Buy Now |
DISTI #
AMP1-146898-1
|
Interstate Connecting Components | 1FHP,64,50A/P,S,C,S09,11,14 | 0 |
|
$11.3970 | Buy Now |
|
Master Electronics | 1FHP,64,50A/P,S,C,S09,11,14 | 0 |
|
$9.9200 / $27.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-146898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146898-1
TE Connectivity
1FHP,64,50A/P,S,C,S09,11,14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-146898-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146898-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5120533-1 | (1-5120533-1) 1FHP,64,50A/S,N,C,S09,11,14 | TE Connectivity | 1-146898-1 vs 1-5120533-1 |
1-5120526-1 | 1FHP,64,50A/S,S,N,S09,11,14 | TE Connectivity | 1-146898-1 vs 1-5120526-1 |
1-5146898-1 | 1FHP,64,50A/S,S,C,S09,11,14 | TE Connectivity | 1-146898-1 vs 1-5146898-1 |
2-5120525-1 | 1FHP,64,30A/S,R,N,S08 | TE Connectivity | 1-146898-1 vs 2-5120525-1 |
5146888-1 | 1FHP,64,30A/S,S,C,S10,12,13,15 | TE Connectivity | 1-146898-1 vs 5146888-1 |
2-5120526-1 | 1FHP,64,30A/S,R,N,S09,11,14 | TE Connectivity | 1-146898-1 vs 2-5120526-1 |
3-5120525-1 | 1FHP,64,50A/S,R,N,S08 | TE Connectivity | 1-146898-1 vs 3-5120525-1 |
1-5120534-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-146898-1 vs 1-5120534-1 |
5146898-1 | 1FHP,64,30A/S,S,C,S09,11,14 | TE Connectivity | 1-146898-1 vs 5146898-1 |
1-5120525-1 | 1FHP,64,50A/S,S,N,S08 | TE Connectivity | 1-146898-1 vs 1-5120525-1 |