-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,50A/S,S,N,S08
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0483
|
Newark | 1Fhp,64,50A/S, s,n, s08 |Amp Te Connectivity 1-5120525-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 | Buy Now |
DISTI #
2266-1-5120525-1TR-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$6.0500 | Buy Now |
DISTI #
1-5120525-1-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5527 | Buy Now |
DISTI #
1-5120525-1
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5120525-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$5.0362 | Buy Now |
DISTI #
571-1-5120525-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 64 POS 1mm VERT RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
|
Future Electronics | 1FHP,64,50A/S,S,N,S08 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$5.0400 | Buy Now |
DISTI #
AMP1-5120525-1
|
Heilind Electronics | 1FHP,64,50A/S,S,N,S08 | Americas - 0 in Stock |
|
$6.1718 | Buy Now |
|
Onlinecomponents.com | 1FHP,64,50A/S,S,N,S08 RoHS: Compliant |
3000 Partner Stock |
|
$5.3900 / $6.2000 | Buy Now |
DISTI #
151205251-TEC
|
TME | 1-5120525-1 Min Qty: 500 | 3000 |
|
$5.9399 | Buy Now |
DISTI #
AMP1-5120525-1
|
Interstate Connecting Components | 1FHP,64,50A/S,S,N,S08 | 0 |
|
$6.1718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5120525-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5120525-1
TE Connectivity
1FHP,64,50A/S,S,N,S08
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.249 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | 5120521-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5120525-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5120525-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
120525-1 | 1FHP,64,30A/P,S,N,S08 | TE Connectivity | 1-5120525-1 vs 120525-1 |
1-120525-1 | 64 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-5120525-1 vs 1-120525-1 |