Part Details for 1-1532012-2 by TE Connectivity
Overview of 1-1532012-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1532012-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532012-2
|
Avnet Americas | Micro D-Subminiature Plug 9 Position 2 Rows Straight Through Hole Solder - Bulk (Alt: 1-1532012-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH1-1532012-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH1-1532012-2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 1-1532012-2
1-1532012-2 CAD Models
1-1532012-2 Part Data Attributes
|
1-1532012-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532012-2
TE Connectivity
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |