-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532171-4
|
Avnet Americas | Cable Assembly 0.0254m 9 Position Micro D-Subminiature Receptacle 25AWG - Bulk (Alt: 1-1532171-4) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8126 / $33.4694 | Buy Now |
DISTI #
571-1-1532171-4
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-A06N, MCKS -N1-B-9S5L4-1.0 RoHS: Compliant | 0 |
|
$34.5100 | Order Now |
DISTI #
71710421
|
RS | M83513/04-A06N, MCKS-N1-B-9S5L4-1.0 | TE Connectivity 1-1532171-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.8300 | Buy Now |
DISTI #
AMP1-1532171-4
|
Heilind Electronics | M83513/04-A06N, MCKS-N1-B-9S5L | Americas - 0 in Stock |
|
$34.6618 / $35.1792 | Buy Now |
|
Onlinecomponents.com | M83513/04-A06N, MCKS-N1-B-9S5L4-1.0 RoHS: Compliant | 0 |
|
$29.2600 / $61.2800 | Buy Now |
DISTI #
AMP1-1532171-4
|
Interstate Connecting Components | M83513/04-A06N, MCKS-N1-B-9S5L | 0 |
|
$34.6618 / $35.1792 | Buy Now |
|
Master Electronics | M83513/04-A06N, MCKS-N1-B-9S5L4-1.0 RoHS: Compliant | 0 |
|
$29.2600 / $61.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy