-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-B05N, MCKS-N1-B-15S5L4-0.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532172-3-ND
|
DigiKey | M83513/04-B05N, MCKS-N1-B-15S5L4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8352 | Buy Now |
DISTI #
3937-1-1532172-3-ND
|
DigiKey | M83513/04-B05N, MCKS-N1-B-15S5L4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$136.5273 / $231.1600 | Buy Now |
DISTI #
1-1532172-3
|
Avnet Americas | Cable Assembly 0.012m 25AWG 15 POS Microminiature D SKT Crimp (Alt: 1-1532172-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
571-1-1532172-3
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-B05N MCKS- N1-B-15S5L4-0.5 RoHS: Compliant | 0 |
|
$117.6800 / $120.1200 | Order Now |
DISTI #
71710443
|
RS | M83513/04-B05N, MCKS-N1-B-15S5L4-0.5 | TE Connectivity 1-1532172-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$130.2900 / $148.0500 | RFQ |
|
Onlinecomponents.com | M83513/04-B05N, MCKS-N1-B-15S5L4-0.5 RoHS: Compliant | 0 |
|
$109.0300 / $206.6100 | Buy Now |
|
Master Electronics | M83513/04-B05N, MCKS-N1-B-15S5L4-0.5 RoHS: Compliant | 0 |
|
$109.0300 / $206.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532172-3
TE Connectivity
M83513/04-B05N, MCKS-N1-B-15S5L4-0.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | B | |
Terminal Length | 0.5 inch | |
Total Number of Contacts | 15 |