-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-C05N, MCKS-N1-B-21S5L4-0.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532173-3
|
Avnet Americas | M83513/04-C05N, MCKS-N1-B-21S5L4-0.5 - Bulk (Alt: 1-1532173-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1532173-3
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-C05N MCKS-N1-B-21S5L4-0.5 RoHS: Compliant | 0 |
|
$66.6400 / $69.9800 | Order Now |
DISTI #
71335924
|
RS | M83513/04-C05N, MCKS-N1-B-21S5L4-0.5 | TE Connectivity 1-1532173-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6900 / $76.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532173-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532173-3
TE Connectivity
M83513/04-C05N, MCKS-N1-B-21S5L4-0.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | C | |
Terminal Length | 0.5 inch | |
Total Number of Contacts | 21 |