1-1532174-5
TE Connectivity
Description: D Type Connector

Overview of 1-1532174-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-1532174-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-1-1532174-5-ND
DigiKey M83513/04-D07N, MCKS-N1-B-25S5L5 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $190.9500
  • 50 $160.5636
  • 100 $127.4909
  • 250 $118.3273
  • 500 $112.7636
$112.7636 / $190.9500 Buy Now
DISTI # 1-1532174-5-ND
DigiKey M83513/04-D07N, MCKS-N1-B-25S5L5 Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $103.4140
$103.4140 Buy Now
DISTI # 1-1532174-5
Avnet Americas Cable Assembly 0.012m 25AWG 25 POS Microminiature D SKT Crimp - Bulk (Alt: 1-1532174-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-1-1532174-5
Mouser Electronics D-Sub Micro-D Connectors M83513/04-D07N MCKS- N1-B-25S5L5-0.5 RoHS: Compliant 0
  • 25 $103.4000
  • 50 $99.9500
$99.9500 / $103.4000 Order Now
DISTI # 71710492
RS M83513/04-D07N, MCKS-N1-B-25S5L5-0.5 | TE Connectivity 1-1532174-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $119.5300
  • 250 $115.9700
  • 625 $111.1800
  • 1,250 $105.2000
$105.2000 / $119.5300 RFQ
Onlinecomponents.com M83513/04-D07N, MCKS-N1-B-25S5L5-0.5 RoHS: Compliant 0
  • 7 $158.4600
  • 13 $105.0200
  • 19 $85.3300
  • 25 $83.6200
$83.6200 / $158.4600 Buy Now
Master Electronics M83513/04-D07N, MCKS-N1-B-25S5L5-0.5 RoHS: Compliant 0
  • 7 $158.4600
  • 13 $105.0200
  • 19 $85.3300
  • 25 $83.6200
$83.6200 / $158.4600 Buy Now

CAD Models for 1-1532174-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1532174-5 by TE Connectivity

1-1532174-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Terminal Pitch
1.27 mm
Total Number of Contacts
25
Want to compare parts?
  1. 1-1532174-5
    TE Connectivity
    D Type Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1532174-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1532174-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1532174-5 would you like to use for your alert(s)?
  • Please alert me when 1-1532174-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1532174-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1532174-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1532174-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1532174-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1532174-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: