-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-G03C, MCKS-C2-B-51S6G9-18.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532177-9-ND
|
DigiKey | M83513/04-G03C, MCKS-C2-B-51S6G9 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.5585 | Buy Now |
DISTI #
1-1532177-9
|
Avnet Americas | M83513/04-G03C, MCKS-C2-B-51S6G9-18.0 - Bulk (Alt: 1-1532177-9) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1532177-9
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-G03C MCKS- C2-B-51S6G9-18.0 RoHS: Not Compliant | 0 |
|
$281.7600 | Order Now |
DISTI #
71710573
|
RS | M83513/04-G03C, MCKS-C2-B-51S6G9-18.0 | TE Connectivity 1-1532177-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$562.0400 | RFQ |
DISTI #
AMP1-1532177-9
|
Heilind Electronics | M83513/04-G03C, MCKS-C2-B-51S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/04-G03C, MCKS-C2-B-51S6G9-18.0 | 0 |
|
$254.4200 / $746.7200 | Buy Now |
DISTI #
M83513/04-G03C
|
TTI | D-Sub MIL Spec Connectors M83513/04-G03C MCKS- C2-B-51S6G9-18.0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$334.5500 | Buy Now |
DISTI #
AMP1-1532177-9
|
Interstate Connecting Components | M83513/04-G03C, MCKS-C2-B-51S6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/04-G03C, MCKS-C2-B-51S6G9-18.0 | 0 |
|
$254.4200 / $746.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532177-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532177-9
TE Connectivity
M83513/04-G03C, MCKS-C2-B-51S6G9-18.0
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Terminal Length | 18 inch | |
Total Number of Contacts | 51 |