-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-H01C, MCKS-C2-B-100S6G1-18.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532178-8-ND
|
DigiKey | M83513/04-H01C, MCKS-C2-B-100S6G Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.7788 | Buy Now |
DISTI #
1-1532178-8
|
Avnet Americas | M83513/04-H01C, MCKS-C2-B-100S6G1-18.0 - Bulk (Alt: 1-1532178-8) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$399.7250 / $481.0250 | Buy Now |
DISTI #
571-1-1532178-8
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/04-H01C MCKS- C2-B-100S6G1-18.0 RoHS: Not Compliant | 0 |
|
$444.7200 | Order Now |
DISTI #
71710595
|
RS | M83513/04-H01C, MCKS-C2-B-100S6G1-18.0 | TE Connectivity 1-1532178-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$563.5600 | RFQ |
DISTI #
AMP1-1532178-8
|
Heilind Electronics | M83513/04-H01C, MCKS-C2-B-100S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHM83513/04-H01C MCKS-C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | M83513/04-H01C, MCKS-C2-B-100S6G1-18.0 | 0 |
|
$429.3500 / $1,260.1500 | Buy Now |
DISTI #
1-1532178-8
|
Avnet Americas | M83513/04-H01C, MCKS-C2-B-100S6G1-18.0 - Bulk (Alt: 1-1532178-8) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$399.7250 / $481.0250 | Buy Now |
DISTI #
AMP1-1532178-8
|
Interstate Connecting Components | M83513/04-H01C, MCKS-C2-B-100S | 0 |
|
Buy Now | |
DISTI #
DCHM83513/04-H01C MCKS-C
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532178-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532178-8
TE Connectivity
M83513/04-H01C, MCKS-C2-B-100S6G1-18.0
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | H | |
Terminal Length | 18 inch | |
Total Number of Contacts | 100 |