-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532180-2
|
Avnet Americas | Cable Assembly 1.82m 15 POS D-Sub PL - Bulk (Alt: 1-1532180-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1532180-2
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-B16N MCKS- N1-B-15P6Q9-72.0 RoHS: Compliant | 0 |
|
$82.7400 / $84.4400 | Order Now |
DISTI #
71709302
|
RS | M83513/03-B16N, MCKS-N1-B-15P6Q9-72.0 | TE Connectivity 1-1532180-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7200 / $89.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532180-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532180-2
TE Connectivity
D Microminiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 15 |