-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532180-5
|
Avnet Americas | Cable Assembly 0.0127m 15 Position Micro D-Subminiature Plug 25AWG - Bulk (Alt: 1-1532180-5) Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1390 / $79.5910 | Buy Now |
DISTI #
650-1-1532180-5
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-B07N MCKS-N1-B-15P5L5-0.5 RoHS: Not Compliant | 0 |
|
$77.5400 | Order Now |
DISTI #
71709309
|
RS | M83513/03-B07N, MCKS-N1-B-15P5L5-0.5 | TE Connectivity 1-1532180-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1600 | RFQ |
DISTI #
AMP1-1532180-5
|
Heilind Electronics | M83513/03-B07N, MCKS-N1-B-15P5 | Americas - 0 in Stock |
|
$82.4265 | Buy Now |
|
Onlinecomponents.com | M83513/03-B07N, MCKS-N1-B-15P5L5-0.5 | 0 |
|
$71.7700 / $201.7800 | Buy Now |
DISTI #
M83513/03-B07N
|
TTI | D-Sub MIL Spec Connectors MCKS-N1-B-15P5L5-0.5 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.4900 | Buy Now |
DISTI #
AMP1-1532180-5
|
Interstate Connecting Components | M83513/03-B07N, MCKS-N1-B-15P5 | 0 |
|
$82.4265 | Buy Now |
|
Master Electronics | M83513/03-B07N, MCKS-N1-B-15P5L5-0.5 | 0 |
|
$71.7700 / $201.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy