-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/03-D05N, MCKS-N1-B-25P5L4-0.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1532182-3-ND
|
DigiKey | M83513/03-D05N, MCKS-N1-B-25P5L4 Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.8000 | Buy Now |
DISTI #
1-1532182-3
|
Avnet Americas | Cable Assembly 0.0127m 25 Position Micro D-Subminiature Plug 25AWG - Bulk (Alt: 1-1532182-3) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1532182-3
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-D05N, MCKS -N1-B-25P5L4-0.5 RoHS: Compliant | 0 |
|
$136.2500 / $137.2800 | Order Now |
DISTI #
71709356
|
RS | M83513/03-D05N, MCKS-N1-B-25P5L4-0.5 | TE Connectivity 1-1532182-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$183.9200 / $208.9500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$130.0600 | Buy Now |
DISTI #
AMP1-1532182-3
|
Heilind Electronics | M83513/03-D05N, MCKS-N1-B-25P5 | Americas - 0 in Stock |
|
$127.2985 / $151.4030 | Buy Now |
|
Onlinecomponents.com | M83513/03-D05N, MCKS-N1-B-25P5L4-0.5 RoHS: Compliant | 0 |
|
$124.2600 / $307.9400 | Buy Now |
DISTI #
AMP1-1532182-3
|
Interstate Connecting Components | M83513/03-D05N, MCKS-N1-B-25P5 | 0 |
|
$127.2985 / $151.4030 | Buy Now |
|
Master Electronics | M83513/03-D05N, MCKS-N1-B-25P5L4-0.5 RoHS: Compliant | 0 |
|
$124.2600 / $307.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532182-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532182-3
TE Connectivity
M83513/03-D05N, MCKS-N1-B-25P5L4-0.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | 3/B | |
Terminal Length | 0.5 inch | |
Total Number of Contacts | 25 |