-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532185-0-ND
|
DigiKey | M83513/03-G14N, MCKS-N1-B-51P6G9 Min Qty: 72 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$477.7850 | Buy Now |
DISTI #
1-1532185-0
|
Avnet Americas | Cable Assembly 26AWG 1.829m 51-Position D Subminiature Plug - Bulk (Alt: 1-1532185-0) Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$419.7024 / $505.0656 | Buy Now |
DISTI #
571-1-1532185-0
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-G14N MCKS-N1B51P6G9-72.0 RoHS: Compliant | 0 |
|
$466.9500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$456.0000 | Buy Now |
DISTI #
AMP1-1532185-0
|
Heilind Electronics | M83513/03-G14N, MCKS-N1-B-51P6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/03-G14N, MCKS-N1-B-51P6G9-72.0 RoHS: Compliant | 0 |
|
$450.8100 / $1,323.1300 | Buy Now |
DISTI #
AMP1-1532185-0
|
Interstate Connecting Components | M83513/03-G14N, MCKS-N1-B-51P6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/03-G14N, MCKS-N1-B-51P6G9-72.0 RoHS: Compliant | 0 |
|
$450.8100 / $1,323.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532185-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532185-0
TE Connectivity
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 51 |