Part Details for 1-1532219-9 by TE Connectivity
Overview of 1-1532219-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1532219-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9298
|
Newark | 094-5406-7005=Mck-N1-P-25Sst2 |Amp Te Connectivity 1-1532219-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$317.3100 | Buy Now |
DISTI #
3937-1-1532219-9-ND
|
DigiKey | 094-5406-7005=MCK-N1-P-25SST2 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$345.8364 / $585.5600 | Buy Now |
DISTI #
2266-1-1532219-9-ND
|
DigiKey | 094-5406-7005=MCK-N1-P-25SST2 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$349.2200 | Buy Now |
DISTI #
1-1532219-9-ND
|
DigiKey | 094-5406-7005=MCK-N1-P-25SST2 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.1104 | Buy Now |
DISTI #
1-1532219-9
|
Avnet Americas | 094-5406-7005=MCK-N1-P-25SST2 - Trays (Alt: 1-1532219-9) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-1532219-9
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 094-5406-7005 MCK-N1-P-25SST2 | 0 |
|
$305.1100 | Order Now |
|
Onlinecomponents.com | MCK-C2-P-25SST2 |
13 Partner Stock |
|
$301.7600 / $317.3100 | Buy Now |
DISTI #
16321932
|
Verical | Conn D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$309.2800 / $327.4700 | Buy Now |
DISTI #
115322199-TEC
|
TME | 1-1532219-9 Min Qty: 1 | 13 |
|
$319.8293 / $376.2664 | Buy Now |
DISTI #
C1S757104372666
|
Chip1Stop | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant | 13 |
|
$321.0000 / $363.0000 | Buy Now |
Part Details for 1-1532219-9
1-1532219-9 CAD Models
1-1532219-9 Part Data Attributes
|
1-1532219-9
TE Connectivity
Buy Now
|
Compare Parts:
1-1532219-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |