There are no models available for this part yet.
Overview of 1-1532258-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1532258-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-1532258-2-ND
|
DigiKey | M83513/13-A03NP = MCKS-N1-P-9SRT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.7591 | Buy Now | |
DISTI #
1-1532258-2
|
Avnet Americas | Micro D-Subminiature Receptacle 9 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1-1532258-2) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-1532258-2
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/13-A03NP = MC KS-N1-P-9SRT1B RoHS: Compliant | 0 |
|
$108.4600 | Order Now | |
DISTI #
71709585
|
RS | TE, A&D Connectors, Circular Connectors, M83513/13-A03NP = MCKS-N1-P-9SRT1B | TE Connectivity 1-1532258-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$171.4400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$106.7100 | Buy Now | ||
DISTI #
AMP1-1532258-2
|
Heilind Electronics | M83513/13-A03NP = MCKS-N1-P-9S | Americas - 0 in Stock |
|
$122.3971 | Buy Now | |
Onlinecomponents.com | M83513/13-A03NP = MCKS-N1-P-9SRT1B RoHS: Compliant | 0 |
|
$106.5800 / $299.6300 | Buy Now | ||
DISTI #
AMP1-1532258-2
|
Interstate Connecting Components | M83513/13-A03NP = MCKS-N1-P-9S | 0 |
|
$122.3971 | Buy Now | |
Master Electronics | M83513/13-A03NP = MCKS-N1-P-9SRT1B RoHS: Compliant | 0 |
|
$106.5800 / $299.6300 | Buy Now |
CAD Models for 1-1532258-2 by TE Connectivity
Part Data Attributes for 1-1532258-2 by TE Connectivity
1-1532258-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-1532258-2TE ConnectivityVS
-