Part Details for 1-1589051-7 by TE Connectivity
Overview of 1-1589051-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1589051-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589051-7
|
Avnet Americas | Conn Rectangular PL 25 POS Solder Cup ST Panel Mount - Bulk (Alt: 1-1589051-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$213.1800 / $396.8900 | Buy Now |
DISTI #
000000000003022044
|
Sager | Headers & Wire Housings SSM02511500PCN = Solder Cup | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$213.1800 / $396.8900 | Buy Now |
Part Details for 1-1589051-7
1-1589051-7 CAD Models
1-1589051-7 Part Data Attributes:
|
1-1589051-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589051-7
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,25 CONTACTS,0.025 PITCH,SOLDER TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.045 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 |
Alternate Parts for 1-1589051-7
This table gives cross-reference parts and alternative options found for 1-1589051-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1589051-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-87-125-01-754101 | Board Connector, 25 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-1589051-7 vs 310-87-125-01-754101 |
51740-10205206A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-1589051-7 vs 51740-10205206A |
310-83-125-01-754101 | Board Connector, 25 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-1589051-7 vs 310-83-125-01-754101 |
51740-10605202A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-1589051-7 vs 51740-10605202A |
51740-10105207A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-1589051-7 vs 51740-10105207A |
51740-10705201A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-1589051-7 vs 51740-10705201A |
51740-10305205A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1-1589051-7 vs 51740-10305205A |