Part Details for 310-83-125-01-754101 by PRECI-DIP SSA
Overview of 310-83-125-01-754101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-83-125-01-754101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-83-125-01-754101-ND
|
DigiKey | CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9383 | Buy Now |
DISTI #
437-3108312501754101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.2600 / $4.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $3.2700 | Buy Now |
Part Details for 310-83-125-01-754101
310-83-125-01-754101 CAD Models
310-83-125-01-754101 Part Data Attributes:
|
310-83-125-01-754101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-83-125-01-754101
PRECI-DIP SSA
Board Connector, 25 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 310-83-125-01-754101
This table gives cross-reference parts and alternative options found for 310-83-125-01-754101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-125-01-754101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10505203A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 310-83-125-01-754101 vs 51740-10505203A |
51740-10705201A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 310-83-125-01-754101 vs 51740-10705201A |
51740-10105207A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 310-83-125-01-754101 vs 51740-10105207A |
310-87-125-01-754101 | Board Connector, 25 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 310-83-125-01-754101 vs 310-87-125-01-754101 |
51740-10205206A | Board Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 310-83-125-01-754101 vs 51740-10205206A |
1-1589051-7 | HEADER CONNECTOR,CABLE MNT,PLUG,25 CONTACTS,0.025 PITCH,SOLDER TERMINAL,LOCKING | TE Connectivity | 310-83-125-01-754101 vs 1-1589051-7 |