Part Details for 1-1589054-1 by TE Connectivity
Overview of 1-1589054-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1589054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589054-1
|
Avnet Americas | Conn Rectangular RCP 51 POS Solder Cup - Bulk (Alt: 1-1589054-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STM05111500SCN = SOLDER CUP RoHS: Compliant | 0 |
|
$279.8900 / $521.1000 | Buy Now |
|
Master Electronics | STM05111500SCN = SOLDER CUP RoHS: Compliant | 0 |
|
$279.8900 / $521.1000 | Buy Now |
Part Details for 1-1589054-1
1-1589054-1 CAD Models
1-1589054-1 Part Data Attributes
|
1-1589054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589054-1
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.833 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 51 |