Part Details for 1-1589066-9 by TE Connectivity
Overview of 1-1589066-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1589066-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589066-9
|
Avnet Americas | Conn Rectangular PL 51 POS Crimp ST Cable Mount - Bulk (Alt: 1-1589066-9) RoHS: Not Compliant Min Qty: 12 Package Multiple: 2 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$359.6522 / $432.8018 | Buy Now |
DISTI #
AMP1-1589066-9
|
Heilind Electronics | STM05111378PCQ = SMT CONN | Americas - 0 in Stock |
|
$448.2206 / $454.9105 | Buy Now |
|
Onlinecomponents.com | STM05111378PCQ = SMT CONN | 0 |
|
$378.3500 / $1,036.2900 | Buy Now |
DISTI #
1-1589066-9
|
TME | Connector: wire-wire/PCB, DUALOBE, straight, PIN: 51, 1.20UNM Min Qty: 5 | 0 |
|
$525.1100 / $963.9600 | RFQ |
DISTI #
AMP1-1589066-9
|
Interstate Connecting Components | STM05111378PCQ = SMT CONN | 0 |
|
$448.2206 / $454.9105 | Buy Now |
DISTI #
1-1589066-9
|
Avnet Abacus | (Alt: 1-1589066-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1589066-9
|
Avnet Abacus | (Alt: 1-1589066-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STM05111378PCQ = SMT CONN | 0 |
|
$378.3500 / $1,036.2900 | Buy Now |
Part Details for 1-1589066-9
1-1589066-9 CAD Models
1-1589066-9 Part Data Attributes
|
1-1589066-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589066-9
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.188 inch | |
Body Length | 0.834 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.04 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |