-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589462-4
|
Avnet Americas | Conn Rectangular F 15 POS 0.635mm Solder RA SMD - Tape and Reel (Alt: 1-1589462-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$172.7048 / $207.8312 | Buy Now |
DISTI #
571-1-1589462-4
|
Mouser Electronics | Rectangular MIL Spec Connectors SSL015L2HN=SMT CONN RoHS: Not Compliant | 0 |
|
$198.0700 | Order Now |
DISTI #
AMP1-1589462-4
|
Heilind Electronics | SSL015L2HN = SMT CONN | Americas - 0 in Stock |
|
$215.2353 / $218.4478 | Buy Now |
|
Onlinecomponents.com | SSL015L2HN = SMT CONN | 0 |
|
$179.2900 / $444.3100 | Buy Now |
DISTI #
AMP1-1589462-4
|
Interstate Connecting Components | SSL015L2HN = SMT CONN | 0 |
|
$215.2353 / $218.4478 | Buy Now |
|
Master Electronics | SSL015L2HN = SMT CONN | 0 |
|
$179.2900 / $444.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589462-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589462-4
TE Connectivity
15 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |