-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1600798-0) STR RECEPT ASSY MBXL W/KEYS 7A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6550
|
Newark | Str Recept Assy Mbxl W/Keys 7A |Amp Te Connectivity 1-1600798-0 RoHS: Not Compliant Min Qty: 1032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
1-1600798-0-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 7POS Min Qty: 1032 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0975 | Buy Now |
DISTI #
1-1600798-0
|
Avnet Americas | STR RECEPT ASSY MBXL W/KEYS 7A - Bulk (Alt: 1-1600798-0) RoHS: Compliant Min Qty: 1032 Package Multiple: 1032 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$4.2149 | Buy Now |
DISTI #
571-1-1600798-0
|
Mouser Electronics | Power to the Board STR RECEPT ASSY MBXL W/KEYS 7A RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
DISTI #
AMP1-1600798-0
|
Heilind Electronics | STR RECEPT ASSY MBXL W/KEYS 7A | Americas - 0 in Stock |
|
$5.2639 / $5.3425 | Buy Now |
|
Onlinecomponents.com | STR RECEPT ASSY MBXL W/KEYS 7A RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now |
DISTI #
AMP1-1600798-0
|
Interstate Connecting Components | STR RECEPT ASSY MBXL W/KEYS 7A | 0 |
|
$5.2639 / $5.3425 | Buy Now |
|
Master Electronics | STR RECEPT ASSY MBXL W/KEYS 7A RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1600798-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1600798-0
TE Connectivity
(1-1600798-0) STR RECEPT ASSY MBXL W/KEYS 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.62 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1600798-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1600798-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1600798-0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1600798-0 vs 1-1600798-0 |