-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 511ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9907
|
Newark | Res, 511R, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:511Ohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity 1-1614354-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$1.0900 / $1.3700 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
|
Future Electronics | RN Series 511 Ohms 0.1 % 10 PPM / C 0603 SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7350 / $0.8150 | Buy Now |
DISTI #
AMP1-1614354-0
|
Heilind Electronics | RN 0603 511R 0.1% 10PPM C LENGTH | Americas - 0 in Stock |
|
$0.7206 / $0.8565 | Buy Now |
|
Onlinecomponents.com | RN 0603 511R 0.1% 10PPM CUT LENGTH RoHS: Compliant |
5 In Stock 750 Factory Stock |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
AMP1-1614354-0
|
Interstate Connecting Components | RN 0603 511R 0.1% 10PPM C LENGTH | 0 |
|
$0.7206 / $0.8565 | Buy Now |
|
Powell Electronics | Thin Film Resistors - SMD RN 0603 511R 0.1% 10PPM CUT L Min Qty: 250 | 450 |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Abacus | Res Thin Film 0603 511 Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1614354-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1614354-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614354-0
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 511ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |