-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 9480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1614895-7-ND
|
DigiKey | RES SMD 9.48KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1348 | Buy Now |
DISTI #
1-1614895-7
|
Avnet Americas | Resistor Thin Film 9.48kOhm 0.1% 0805 2-Pin T/R - Tape and Reel (Alt: 1-1614895-7) Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
$0.1093 / $0.1234 | Buy Now |
DISTI #
571-1-1614895-7
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 9K48 0.1% 2 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.1200 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.1102 | Buy Now |
DISTI #
AMP1-1614895-7
|
Heilind Electronics | CPF 0805 9K48 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF 0805 9K48 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0938 / $0.1498 | Buy Now |
DISTI #
1-1614895-7
|
Avnet Americas | Resistor Thin Film 9.48kOhm 0.1% 0805 2-Pin T/R - Tape and Reel (Alt: 1-1614895-7) Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
$0.1093 / $0.1234 | Buy Now |
DISTI #
AMP1-1614895-7
|
Interstate Connecting Components | CPF 0805 9K48 0.1% 25PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | CPF 0805 9K48 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0938 / $0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1614895-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614895-7
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 9480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |