Part Details for 1-1623788-5 by TE Connectivity
Results Overview of 1-1623788-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1623788-5 Information
1-1623788-5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-1623788-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AC6550
|
Newark | Sqm5 47R 5% (Wire) |Amp Te Connectivity 1-1623788-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3530 | Buy Now |
|
DISTI #
1-1623788-5
|
Avnet Americas | Resistor, 47 Ohm, ? 5%, 5 W, Radial Leaded, Wirewound, High Power - Boxed Product (Development Kits) (Alt: 1-1623788-5) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 2 Days Container: Box | 0 |
|
$0.1998 / $0.2746 | Buy Now |
|
DISTI #
AMP1-1623788-5
|
Heilind Electronics | SQM5 47R 5% (WIRE) | Americas - 0 in Stock |
|
$0.2424 / $0.2831 | Buy Now |
|
|
Onlinecomponents.com | SQM5 47R 5% (WIRE) COO: China RoHS: Compliant |
10000 In Stock |
|
$0.1660 / $0.2220 | Buy Now |
|
DISTI #
87175370
|
Verical | Res Wirewound 47 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2247 | Americas - 1395 |
|
$0.3370 / $0.5730 | Buy Now |
|
DISTI #
AMP1-1623788-5
|
Interstate Connecting Components | SQM5 47R 5% (WIRE) | 0 |
|
$0.2424 / $0.2831 | Buy Now |
|
|
Powell Electronics | Through Hole Power Re Min Qty: 1 | 17 |
|
$0.5238 / $0.8916 | Buy Now |
|
DISTI #
1-1623788-5
|
Avnet Abacus | Resistor 47 Ohm 5 5 W Radial Leaded Wirewound High Power (Alt: 1-1623788-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1-1623788-5
|
Avnet Abacus | Resistor 47 Ohm 5 5 W Radial Leaded Wirewound High Power (Alt: 1-1623788-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1-1623788-5
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 1395 |
|
$0.2110 / $0.5730 | Buy Now |
US Tariff Estimator: 1-1623788-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1623788-5
1-1623788-5 Part Data Attributes
|
|
1-1623788-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623788-5
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 47ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 17 Weeks, 6 Days | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk, Box | |
| Physical Dimension | 25mm X 13mm X 9mm | |
| Rated Power Dissipation (P) | 5 W | |
| Resistance | 47 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% |
1-1623788-5 Frequently Asked Questions (FAQ)
-
The recommended torque for the 1-1623788-5 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.8-4.4 in-lbs) for the jack screws.
-
Yes, the 1-1623788-5 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 1-1623788-5 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 ingress protection standards.
-
The 1-1623788-5 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 1-1623788-5 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.