Part Details for 1-1623819-0 by TE Connectivity
Overview of 1-1623819-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623819-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623819-0
|
Avnet Americas | Res Metal Foil 0.033 Ohm 1% 4W Molded AXL Thru-Hole - Tape and Reel (Alt: 1-1623819-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$1.3766 / $1.5543 | Buy Now |
DISTI #
571-1-1623819-0
|
Mouser Electronics | Current Sense Resistors - Through Hole SBL4 R033 1% RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.3900 | Buy Now |
DISTI #
AMP1-1623819-0
|
Heilind Electronics | SBL4 R033 1% | Americas - 0 in Stock |
|
$1.6326 / $1.6570 | Buy Now |
|
Onlinecomponents.com | SBL4 R033 1% RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
AMP1-1623819-0
|
Interstate Connecting Components | SBL4 R033 1% | 0 |
|
$1.6326 / $1.6570 | Buy Now |
DISTI #
1-1623819-0
|
Avnet Abacus | Res Metal Foil 0.033 Ohm 1% 4W Molded AXL Thru-Hole (Alt: 1-1623819-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBL4 R033 1% RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
Part Details for 1-1623819-0
1-1623819-0 CAD Models
1-1623819-0 Part Data Attributes
|
1-1623819-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623819-0
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 4W, 1%, 270ppm, 0.033ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 18mm x 6.4mm x 6.4mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 270 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |