-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.068ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624250-6
|
Avnet Americas | SMD Chip Resistor, 68 MOhm, ± 5%, 2 W, 4523 [11658 Metric], Wirewound, Low Ohmic - Tape and Reel (Alt: 1-1624250-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2130 / $2.6631 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
AMP1-1624250-6
|
Heilind Electronics | CGS SL2 R068 5% TAPED | Americas - 0 in Stock |
|
$2.7580 / $2.8416 | Buy Now |
|
Onlinecomponents.com | CGS SL2 R068 5% TAPED RoHS: Compliant | 0 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
AMP1-1624250-6
|
Interstate Connecting Components | CGS SL2 R068 5% TAPED | 0 |
|
$2.7580 / $2.8416 | Buy Now |
DISTI #
1-1624250-6
|
Avnet Abacus | SMD Chip Resistor, 68 MOhm, � 5%, 2 W, 4523 [11658 Metric], Wirewound, Low Ohmic (Alt: 1-1624250-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CGS SL2 R068 5% TAPED RoHS: Compliant | 0 |
|
$2.2100 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624250-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624250-6
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.068ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |