Part Details for 1-1634003-0 by TE Connectivity
Overview of 1-1634003-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1634003-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9097
|
Newark | Mmcx R/A Plg Hex 50Ohm Gold Rg178B/U, 19 |Greenpar Te Connectivity 1-1634003-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y4848
|
Newark | Mmcx R/A Plg Hex 50Ohm Gold Rg178B/U 19 |Amp Te Connectivity 1-1634003-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1-1634003-0
|
Avnet Americas | Conn MMCX PL 50Ohm Solder RA Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1634003-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MMCX ELBOW PLUG CRIMP RG178 50 OHMS RoHS: Compliant |
1299 Partner Stock |
|
$5.7100 / $6.7400 | Buy Now |
DISTI #
16322241
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Over Copper Tray Min Qty: 16 Package Multiple: 1 | Americas - 1299 |
|
$3.9000 / $4.1200 | Buy Now |
DISTI #
1-1634003-0
|
TME | Connector: MMCX, plug, male, angled 90°, soldering,crimped, PTFE Min Qty: 3000 | 0 |
|
$4.2300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1688 |
|
RFQ | |
DISTI #
C1S757103032327
|
Chip1Stop | Conn MMCX 50Ohm Crimp/Solder RA Cable Mount PL Gold Over Nickel Over Copper Tray RoHS: Compliant | 1299 |
|
$4.0800 / $4.6000 | Buy Now |
|
Master Electronics | MMCX ELBOW PLUG CRIMP RG178 50 OHMS RoHS: Compliant |
1299 Partner Stock |
|
$5.7100 / $6.7400 | Buy Now |
Part Details for 1-1634003-0
1-1634003-0 CAD Models
1-1634003-0 Part Data Attributes
|
1-1634003-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634003-0
TE Connectivity
(1-1634003-0) Elbow
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.276 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for 1-1634003-0
This table gives cross-reference parts and alternative options found for 1-1634003-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1634003-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCX-6505 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Harwin | 1-1634003-0 vs MMCX-6505 |
33-2200-0860A | RF MMCX Connector, Plug | The Phoenix Company Of Chicago Inc | 1-1634003-0 vs 33-2200-0860A |
470-900-0631H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 1-1634003-0 vs 470-900-0631H |
6-1634001-0 | MMCX Str. Plg Crimp Gold, RG178 | TE Connectivity | 1-1634003-0 vs 6-1634001-0 |
135-9402-111 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 1-1634003-0 vs 135-9402-111 |
73415-0971 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Molex | 1-1634003-0 vs 73415-0971 |
MMCX-6605 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Harwin | 1-1634003-0 vs MMCX-6605 |