Part Details for 33-2200-0860A by The Phoenix Company Of Chicago Inc
Overview of 33-2200-0860A by The Phoenix Company Of Chicago Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for 33-2200-0860A
33-2200-0860A CAD Models
33-2200-0860A Part Data Attributes
|
33-2200-0860A
The Phoenix Company Of Chicago Inc
Buy Now
Datasheet
|
Compare Parts:
33-2200-0860A
The Phoenix Company Of Chicago Inc
RF MMCX Connector, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THE PHOENIX COMPANY OF CHICAGO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF MMCX CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | PMMX33 | |
Option | GENERAL PURPOSE |
Alternate Parts for 33-2200-0860A
This table gives cross-reference parts and alternative options found for 33-2200-0860A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33-2200-0860A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1634003-0 | MMCX Elb Plg Crimp Gold, RG178 | TE Connectivity | 33-2200-0860A vs 6-1634003-0 |
135-9403-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 33-2200-0860A vs 135-9403-101 |
470-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 33-2200-0860A vs 470-900-0630N |
73415-0952 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 33-2200-0860A vs 73415-0952 |
73415-0971 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Molex | 33-2200-0860A vs 73415-0971 |
MMCX-6605 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Harwin | 33-2200-0860A vs MMCX-6605 |
135-3402-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 33-2200-0860A vs 135-3402-101 |
73415-0970 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Molex | 33-2200-0860A vs 73415-0970 |
470-900-0631N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 33-2200-0860A vs 470-900-0631N |
135-3404-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 33-2200-0860A vs 135-3404-101 |