-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9W D SKT W B/L & 4-40 INSERTS 15U" GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9116
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Da, Receptacle, 9, Metal, Solder |Amp Te Connectivity 1-1634584-2 Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1634584-2
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray (Alt: 1-1634584-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1634584-2
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray (Alt: 1-1634584-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8391289
|
element14 Asia-Pacific | CONNECTOR, D SUB, HD, RECEPT, SOLDER, 9P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8974 / $1.5521 | Buy Now |
DISTI #
8391289
|
Farnell | CONNECTOR, D SUB, HD, RECEPT, SOLDER, 9P RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.6797 / $1.2564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1634584-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634584-2
TE Connectivity
9W D SKT W B/L & 4-40 INSERTS 15U" GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41652 | |
Body Breadth | 0.534 inch | |
Body Depth | 0.59 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |