1-172052-6
TE Connectivity
Description: 16P MTEI RCPT HSG ASY 24

Overview of 1-172052-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-172052-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51J9286
Newark 16P Mtei Rcpt Hsg Asy 24 Rohs Compliant: Yes |Amp Te Connectivity 1-172052-6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2500
  • 2,500 $1.2000
$1.2000 / $1.2500 Buy Now
DISTI # 1-172052-6-ND
DigiKey CONN RCPT 16POS IDC 24AWG TIN Min Qty: 2000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.3091
$1.3091 Buy Now
DISTI # 1-172052-6
Avnet Americas Conn IDC Connector RCP 16 POS 2.5mm IDT RA Cable Mount - Bag (Alt: 1-172052-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 19 Weeks, 3 Days Container: Bag 0
  • 2,000 $1.0599
$1.0599 Buy Now
DISTI # 571-1-172052-6
Mouser Electronics Headers & Wire Housings 16P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 2,000 $1.3400
  • 2,500 $1.2900
  • 5,000 $1.2600
$1.2600 / $1.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 19 Weeks Container: Bag 0
Bag
  • 2,000 $1.0600
$1.0600 Buy Now
DISTI # AMP1-172052-6
Heilind Electronics 16P MTEI RCPT HSG ASY 24 Americas - 0 in Stock
  • 2,000 $1.3434
  • 5,600 $1.1268
$1.1268 / $1.3434 Buy Now
Onlinecomponents.com 16P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 500 $2.3400
  • 1,000 $1.4400
  • 1,500 $1.1400
  • 2,000 $1.1200
$1.1200 / $2.3400 Buy Now
DISTI # AMP1-172052-6
Interstate Connecting Components 16P MTEI RCPT HSG ASY 24 0
  • 2,000 $1.3434
  • 5,600 $1.1268
$1.1268 / $1.3434 Buy Now
DISTI # 1-172052-6
Avnet Abacus (Alt: 1-172052-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 16P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 500 $2.3400
  • 1,000 $1.4400
  • 1,500 $1.1400
  • 2,000 $1.1200
$1.1200 / $2.3400 Buy Now

CAD Models for 1-172052-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-172052-6 by TE Connectivity

1-172052-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Depth
0.543 inch
Body Length
1.673 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
3A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
95 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
IDC
Total Number of Contacts
16
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Want to compare parts?
  1. 1-172052-6
    TE Connectivity
    16P MTEI RCPT HSG ASY 24
    VS

Alternate Parts for 1-172052-6

This table gives cross-reference parts and alternative options found for 1-172052-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172052-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-215299-6 16P HV100 REC CON. TE, 8.5MM TE Connectivity 1-172052-6 vs 1-215299-6
6-103687-5 Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 1-172052-6 vs 6-103687-5
6-103900-5 (6-103900-5) 16 MTE RCPT SR RIBBED .100CL TE Connectivity 1-172052-6 vs 6-103900-5
6-103645-5 Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 1-172052-6 vs 6-103645-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-172052-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-172052-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-172052-6 would you like to use for your alert(s)?
  • Please alert me when 1-172052-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-172052-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-172052-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-172052-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-172052-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-172052-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: