-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P MTEI RCPT HSG ASY 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9440
|
Newark | 18P Mtei Rcpt Hsg Asy 24 |Amp Te Connectivity 1-172052-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.2500 | Buy Now |
DISTI #
1-172052-8
|
Avnet Americas | Conn IDC Connector RCP 18 POS 2.5mm IDT RA Cable Mount - Bulk (Alt: 1-172052-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7516 | Buy Now |
DISTI #
571-1-172052-8
|
Mouser Electronics | Headers & Wire Housings 18P MTEI RCPT HSG ASSY 24 RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.7500 | Buy Now |
DISTI #
AMP1-172052-8
|
Heilind Electronics | 18P MTEI RCPT HSG ASY 24 | Americas - 0 in Stock |
|
$3.4365 / $3.4878 | Buy Now |
|
Onlinecomponents.com | 18P MTEI RCPT HSG ASY 24 RoHS: Compliant | 0 |
|
$2.9000 / $7.9500 | Buy Now |
DISTI #
AMP1-172052-8
|
Interstate Connecting Components | 18P MTEI RCPT HSG ASY 24 | 0 |
|
$3.4365 / $3.4878 | Buy Now |
DISTI #
1-172052-8
|
Avnet Abacus | (Alt: 1-172052-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18P MTEI RCPT HSG ASY 24 RoHS: Compliant | 0 |
|
$2.9000 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172052-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172052-8
TE Connectivity
18P MTEI RCPT HSG ASY 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.543 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 1-172052-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172052-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281708-8 | PLUG HE14 IDC 90 18 P TUBE | TE Connectivity | 1-172052-8 vs 1-281708-8 |
1-215299-8 | 18P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1-172052-8 vs 1-215299-8 |
1-281838-8 | HOUSING HE13 HE14 COSI 18 P | TE Connectivity | 1-172052-8 vs 1-281838-8 |
1-104257-7 | (1-104257-7) 18 MTE RCPT HSG SR LATCH .100 | TE Connectivity | 1-172052-8 vs 1-104257-7 |
1-144273-8 | PLUG HE13 IDC 90 18 P AWG 24 | TE Connectivity | 1-172052-8 vs 1-144273-8 |
1-281712-8 | PLUG HE13 IDC 90 18 P TUBE | TE Connectivity | 1-172052-8 vs 1-281712-8 |
1-281783-8 | PLUG HE14 IDC 180 18 P AWG 26-24 | TE Connectivity | 1-172052-8 vs 1-281783-8 |
1-144271-8 | PLUG HE14 IDC 90 18 P AWG 26 | TE Connectivity | 1-172052-8 vs 1-144271-8 |