-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Champ 050 series 160pos,Au over PdNi
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111954-ND
|
DigiKey | CONN BTB RCPT 160POS R/A SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Box |
109 In Stock |
|
$7.2204 / $10.7800 | Buy Now |
DISTI #
1-1734037-6
|
Avnet Americas | Conn SCSI RCP 160 POS 2.54mm Solder RA Thru-Hole 160 Terminal 1 Port - Trays (Alt: 1-1734037-6) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$6.0255 / $7.2511 | Buy Now |
DISTI #
571-1-1734037-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 050 RCPT 160P 30 Au RoHS: Compliant | 227 |
|
$7.0100 / $9.9200 | Buy Now |
|
Future Electronics | Series I 160 Position Right Angle 1.27 mm Pitch Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.2600 / $7.5800 | Buy Now |
|
Future Electronics | Series I 160 Position Right Angle 1.27 mm Pitch Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.2600 / $7.5800 | Buy Now |
DISTI #
AMP1-1734037-6
|
Heilind Electronics | Champ 050 series 160posAu over PdNi | Americas - 300 in Stock |
|
$7.5094 / $7.6215 | Buy Now |
|
Onlinecomponents.com | Champ 050 series 160pos,Au over PdNi RoHS: Compliant |
1611 Partner Stock |
|
$6.5000 / $8.6000 | Buy Now |
DISTI #
1-1734037-6
|
Avnet Americas | Conn SCSI RCP 160 POS 2.54mm Solder RA Thru-Hole 160 Terminal 1 Port - Trays (Alt: 1-1734037-6) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$6.0255 / $7.2511 | Buy Now |
DISTI #
1-1734037-6
|
Avnet Americas | Conn SCSI RCP 160 POS 2.54mm Solder RA Thru-Hole 160 Terminal 1 Port - Trays (Alt: 1-1734037-6) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$6.0255 / $7.2511 | Buy Now |
DISTI #
1-1734037-6
|
Avnet Abacus | Conn SCSI RCP 160 POS 2.54mm Solder RA Thru-Hole 160 Terminal 1 Port (Alt: 1-1734037-6) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734037-6
TE Connectivity
Champ 050 series 160pos,Au over PdNi
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.301 inch | |
Body Depth | 0.301 inch | |
Body Length | 4.391 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1-1734037-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734037-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734101-4 | Telecom and Datacom Connector, 160 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle | TE Connectivity | 1-1734037-6 vs 1-1734101-4 |