-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 WTB SR VT HDR 12 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9631
|
Newark | Headers & Wire Housings 12 Pos Hdr Vert Smt |Amp Te Connectivity 1-1734595-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
21R1772
|
Newark | 1.0 Wtb Sr Vt Hdr 12 Pos |Te Connectivity 1-1734595-2 RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99952CT-ND
|
DigiKey | CONN HEADER SMD 12POS 1MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6236 In Stock |
|
$1.1314 / $1.4200 | Buy Now |
DISTI #
1-1734595-2
|
Avnet Americas | Conn High Performance Interconnect HDR 12 POS 1mm Solder ST SMD - Tape and Reel (Alt: 1-1734595-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 7000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-1734595-2
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR VERT SMT RoHS: Compliant | 1972 |
|
$1.0000 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Conn High Performance Interconnect HDR 12 POS 1mm Solder ST SMD T/R RoHS: Compliant |
20000 Partner Stock |
|
$1.0000 / $1.1000 | Buy Now |
DISTI #
117345952-TEC-0
|
TME | 1-1734595-2 Min Qty: 1000 | 20000 |
|
$1.0543 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
1-1734595-2
|
Avnet Abacus | (Alt: 1-1734595-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105429633
|
Chip1Stop | Conn High Performance Interconnect HDR 12 POS 1mm Solder ST SMD RoHS: Compliant pbFree: Yes | 20000 |
|
$0.8620 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734595-2
TE Connectivity
1.0 WTB SR VT HDR 12 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.563 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-1734595-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734595-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103945-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-2 vs 1-103945-1 |
1-103735-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1734595-2 vs 1-103735-1 |
1-103944-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-2 vs 1-103944-1 |
6-103946-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-2 vs 6-103946-1 |
1-103653-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 1-1734595-2 vs 1-103653-1 |
4-1734260-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-1734595-2 vs 4-1734260-2 |
1-1470772-2 | HPI2.5mm,HDR,12pos,Vertical,#2 | TE Connectivity | 1-1734595-2 vs 1-1470772-2 |
6-103945-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1734595-2 vs 6-103945-1 |
1-1735446-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-1734595-2 vs 1-1735446-2 |
6-146462-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1734595-2 vs 6-146462-2 |