-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R3035
|
Newark | Wtb 1.25 Pth 30U" Gld 12 Pos |Te Connectivity 4-1734260-2 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
4-1734260-2-ND
|
DigiKey | CONN HEADER SMD 12POS 1.25MM Min Qty: 24000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7438 | Buy Now |
DISTI #
4-1734260-2
|
Avnet Americas | Conn High Performance Interconnect HDR 12 POS 1.25mm Solder ST SMD T/R - Bulk (Alt: 4-1734260-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-1734260-2
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 PTH 30u" GLD 12 Pos RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Onlinecomponents.com | WTB 1.25 PTH 30U" GLD 12 POS RoHS: Compliant | 0 |
|
$2.8700 / $8.4200 | Buy Now |
DISTI #
4-1734260-2
|
Avnet Abacus | (Alt: 4-1734260-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WTB 1.25 PTH 30U" GLD 12 POS RoHS: Compliant | 0 |
|
$2.8700 / $8.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1734260-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734260-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.167 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.799 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 4-1734260-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1734260-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103653-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 4-1734260-2 vs 1-103653-1 |
3-1735446-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-1734260-2 vs 3-1735446-2 |
280634 | 12 POS .100SR FFC-R | TE Connectivity | 4-1734260-2 vs 280634 |
1-1734595-2 | 1.0 WTB SR VT HDR 12 POS | TE Connectivity | 4-1734260-2 vs 1-1734595-2 |
1-292167-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-1734260-2 vs 1-292167-2 |
6-146462-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1734260-2 vs 6-146462-2 |
1-1470772-2 | HPI2.5mm,HDR,12pos,Vertical,#2 | TE Connectivity | 4-1734260-2 vs 1-1470772-2 |
1-1735446-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 4-1734260-2 vs 1-1735446-2 |
1-103944-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 4-1734260-2 vs 1-103944-1 |