-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1734742-8) .5 FPC VT ZIF Type-A 18 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1778
|
Newark | Ffc/Fpc Connector, Receptacle 18 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Features:Zifrohs Compliant: Yes |Te Connectivity 1-1734742-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
A100236CT-ND
|
DigiKey | CONN FFC VERT 18POS 0.5MM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22678 In Stock |
|
$0.5623 / $1.0800 | Buy Now |
DISTI #
1-1734742-8
|
Avnet Americas | Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1734742-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 5 Days Container: Reel | 5000 Factory Stock |
|
$0.5668 / $0.6208 | Buy Now |
DISTI #
571-1-1734742-8
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-A RoHS: Compliant | 8320 |
|
$0.5620 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
AMP1-1734742-8
|
Heilind Electronics | .5 FPC VT ZIF Type-A 18 CONT | Americas - 0 in Stock |
|
$0.6616 | Buy Now |
|
Onlinecomponents.com | .5 FPC VT ZIF Type-A 18 CONT RoHS: Compliant |
2101 In Stock |
|
$0.5420 / $0.6490 | Buy Now |
DISTI #
1-1734742-8
|
TTI | FFC & FPC Connectors .5 FPC VT ZIF Type-A Min Qty: 21000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.5550 | Buy Now |
DISTI #
1-1734742-8
|
Avnet Americas | Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1734742-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 5 Days Container: Reel | 5000 Factory Stock |
|
$0.5668 / $0.6208 | Buy Now |
DISTI #
1-1734742-8
|
Avnet Americas | Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1734742-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 5 Days Container: Reel | 5000 Factory Stock |
|
$0.5668 / $0.6208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734742-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734742-8
TE Connectivity
(1-1734742-8) .5 FPC VT ZIF Type-A 18 CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.579 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-1734742-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734742-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136670-09504D1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 1-1734742-8 vs 10136670-09504D1LF |
50013-5246G | Board Connector, 246 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-1734742-8 vs 50013-5246G |
10136670-09504T8LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 1-1734742-8 vs 10136670-09504T8LF |
1-1734742-8 | FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1-1734742-8 vs 1-1734742-8 |
10136670-09504T1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 1-1734742-8 vs 10136670-09504T1LF |
10136670-09504C1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 1-1734742-8 vs 10136670-09504C1LF |
10136670-09504T4LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 1-1734742-8 vs 10136670-09504T4LF |
10136670-09504D1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol FCi | 1-1734742-8 vs 10136670-09504D1LF |
10136670-09504T1LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 1-1734742-8 vs 10136670-09504T1LF |
10136670-09504D8LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Amphenol Communications Solutions | 1-1734742-8 vs 10136670-09504D8LF |