1-1734827-2
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug

Overview of 1-1734827-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1734827-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X7167
Newark 2.0 Wtb Hdr .5 Sq Ra Smt 12P |Te Connectivity 1-1734827-2 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1-1734827-2
Avnet Americas Conn High Performance Interconnect HDR 12 POS 2mm Solder RA SMD Reel - Tape and Reel (Alt: 1-1734827-2) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Container: Reel 0
RFQ
DISTI # 571-1-1734827-2
Mouser Electronics Headers & Wire Housings 12 POS HDR R/A SMT RoHS: Compliant 0
  • 900 $0.6980
  • 7,200 $0.6980
$0.6980 Order Now
Onlinecomponents.com 2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT RoHS: Compliant 0
  • 1,800 $1.6990
  • 3,600 $0.9000
  • 5,400 $0.6330
  • 7,200 $0.6200
$0.6200 / $1.6990 Buy Now
DISTI # 1-1734827-2
Avnet Abacus (Alt: 1-1734827-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT RoHS: Compliant 0
  • 1,800 $1.6990
  • 3,600 $0.9000
  • 5,400 $0.6330
  • 7,200 $0.6200
$0.6200 / $1.6990 Buy Now

CAD Models for 1-1734827-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1734827-2 by TE Connectivity

1-1734827-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.236 inch
Body Depth
0.22 inch
Body Length
1.102 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE9T/POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
100 V
Reference Standard
UL
Terminal Length
0.102 inch
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1-1734827-2
    TE Connectivity
    Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
    VS

Alternate Parts for 1-1734827-2

This table gives cross-reference parts and alternative options found for 1-1734827-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734827-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-1775444-2 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator TE Connectivity 1-1734827-2 vs 6-1775444-2
MUSS100-12-C_E Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Pancon Corporation 1-1734827-2 vs MUSS100-12-C_E
1-281699-2 HEADER HE13 RA 12 P TE Connectivity 1-1734827-2 vs 1-281699-2
1-104809-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle TE Connectivity 1-1734827-2 vs 1-104809-1
1-104363-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-1734827-2 vs 1-104363-1
1-87465-3 12 MODII HDR SRST UNSHRD .100 TE Connectivity 1-1734827-2 vs 1-87465-3
1-103639-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 1-1734827-2 vs 1-103639-1
5-102203-9 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TE Connectivity 1-1734827-2 vs 5-102203-9
1-87233-2 12 MODII HDR SRRA UNSHRD .100 TE Connectivity 1-1734827-2 vs 1-87233-2
6-102523-0 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 1-1734827-2 vs 6-102523-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1734827-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1734827-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1734827-2 would you like to use for your alert(s)?
  • Please alert me when 1-1734827-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1734827-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1734827-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1734827-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1734827-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1734827-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: