Part Details for 1-1740199-5 by TE Connectivity
Overview of 1-1740199-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1740199-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1740199-5-ND
|
DigiKey | CONN D-SUB PLUG 25P SMD R/A SLDR Min Qty: 8000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5539 | Buy Now |
DISTI #
1-1740199-5
|
Avnet Americas | 25P HD 20 PIN HEADER,EUROS,SMT - Bulk (Alt: 1-1740199-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | 1240 |
|
$7.8647 / $11.7970 | Buy Now |
Part Details for 1-1740199-5
1-1740199-5 CAD Models
1-1740199-5 Part Data Attributes
|
1-1740199-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1740199-5
TE Connectivity
D Type Connector, 25 Contact(s), Male, Surface Mount Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.445 inch | |
Body Length | 2.089 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |