-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744426-7) Header Housing Assy, EP 2.5 RA, 17 Pos.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6720
|
Newark | Header Housing Assy, Ep 2.5 Ra, 17 Pos. |Amp Te Connectivity 1-1744426-7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2075 |
|
$0.9220 | Buy Now |
DISTI #
96X7236
|
Newark | Header Housing Assy, Ep 2.5 Ra, 17 Pos. |Te Connectivity 1-1744426-7 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 | Buy Now |
DISTI #
2266-1-1744426-7-ND
|
DigiKey | CONN HEADER R/A 17POS 2.5MM Min Qty: 80 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
2075 In Stock |
|
$0.8800 / $0.9300 | Buy Now |
DISTI #
A117156-ND
|
DigiKey | CONN HEADER R/A 17POS 2.5MM Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8345 | Buy Now |
DISTI #
1-1744426-7
|
Avnet Americas | HEADER HOUSING ASSY, EP 2.5 RA, 17 POS. - Bulk (Alt: 1-1744426-7) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7291 | Buy Now |
DISTI #
571-1-1744426-7
|
Mouser Electronics | Headers & Wire Housings Header Housing Assy EP 2.5 RA, 17 Pos. RoHS: Compliant | 0 |
|
$0.8340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7150 | Buy Now |
DISTI #
AMP1-1744426-7
|
Heilind Electronics | HEADER HOUSING ASSY, EP 2.5 RA | Americas - 0 in Stock |
|
$0.8935 / $0.9068 | Buy Now |
|
Onlinecomponents.com | Header Housing Assy, EP 2.5 RA, 17 Pos. RoHS: Compliant |
2075 Partner Stock |
|
$0.8170 / $0.8990 | Buy Now |
DISTI #
117444267-TEC
|
TME | 1-1744426-7 Min Qty: 50 | 2075 |
|
$0.7072 / $0.8377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744426-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744426-7
TE Connectivity
(1-1744426-7) Header Housing Assy, EP 2.5 RA, 17 Pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.299 inch | |
Body Length | 1.77 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1744426-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744426-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744446-7 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-1744426-7 vs 1-1744446-7 |