-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744427-2) EP Header Asy,Shrouded,12 Pos, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7241
|
Newark | Ep Header Asy, shrouded,12 Pos, Gw |Te Connectivity 1-1744427-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $0.9280 | Buy Now |
DISTI #
A117161-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk |
1387 In Stock |
|
$0.8568 | Buy Now |
DISTI #
1-1744427-2
|
Avnet Americas | EP HEADER ASY,SHROUDED,12 POS, GW - Bag (Alt: 1-1744427-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$0.6960 | Buy Now |
DISTI #
571-1-1744427-2
|
Mouser Electronics | Headers & Wire Housings EP Header Asy SHRD 12 Pos, GW RoHS: Compliant | 0 |
|
$0.8100 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6830 | Buy Now |
DISTI #
AMP1-1744427-2
|
Heilind Electronics | EP HEADER ASY,SHROUDED,12 POS, | Americas - 0 in Stock |
|
$0.8529 / $0.8788 | Buy Now |
|
Onlinecomponents.com | EP Header Asy,Shrouded,12 Pos, GW RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
AMP1-1744427-2
|
Interstate Connecting Components | EP HEADER ASY,SHROUDED,12 POS, | 0 |
|
$0.8529 / $0.8788 | Buy Now |
|
Master Electronics | EP Header Asy,Shrouded,12 Pos, GW RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744427-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744427-2
TE Connectivity
(1-1744427-2) EP Header Asy,Shrouded,12 Pos, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.472 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-1744427-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744427-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744428-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1744427-2 vs 1-1744428-2 |
1-1744037-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1744427-2 vs 1-1744037-2 |
1-1744055-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-1744427-2 vs 1-1744055-2 |
1-1744427-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1744427-2 vs 1-1744427-2 |