-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1747981-2) TRAY PACKAGE HDMI CONNECTOR SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7247
|
Newark | Std Hdmi, Ra, Smt, Panel Grd, Flange Rohs Compliant: Yes |Amp Te Connectivity 1-1747981-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$4.3500 / $6.2400 | Buy Now |
DISTI #
16R9573
|
Newark | Tray Package Hdmi Connector Smt |Amp Te Connectivity 1-1747981-2 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.8700 | Buy Now |
DISTI #
A35073-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
669 In Stock |
|
$3.5519 / $5.4500 | Buy Now |
DISTI #
1-1747981-2
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Tray - Trays (Alt: 1-1747981-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$2.9223 / $3.5167 | Buy Now |
DISTI #
571-1-1747981-2
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI CONNECTOR SMT RECPT SMT R/A W/FLNG RoHS: Compliant | 1010 |
|
$3.5400 / $5.4500 | Buy Now |
|
Future Electronics | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Tray | 0Tray |
|
$2.9200 | Buy Now |
DISTI #
AMP1-1747981-2
|
Heilind Electronics | TRAY PACKAGE HDMI CONNECTOR SMT | Americas - 0 in Stock |
|
$3.0140 / $3.6965 | Buy Now |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0700 / $6.4400 | Buy Now |
DISTI #
1-1747981-2
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Tray - Trays (Alt: 1-1747981-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$2.9223 / $3.5167 | Buy Now |
DISTI #
1-1747981-2
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Tray - Trays (Alt: 1-1747981-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$2.9223 / $3.5167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747981-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747981-2
TE Connectivity
(1-1747981-2) TRAY PACKAGE HDMI CONNECTOR SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
This table gives cross-reference parts and alternative options found for 1-1747981-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1747981-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747981-2 | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1-1747981-2 vs 1-1747981-2 |