-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1747981-4) CHDMI RECE SMT TRAY PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9682
|
Newark | Hdmi, Displayport&dvi Conn 19 Pos 0.5Mm Solder St Rohs Compliant: Yes |Amp Te Connectivity 1-1747981-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15123 |
|
$3.3000 / $4.6800 | Buy Now |
DISTI #
16R9574
|
Newark | Chdmi Rece Smt Tray Package Rohs Compliant: Yes |Amp Te Connectivity 1-1747981-4 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
A121085-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5286 In Stock |
|
$2.5557 / $3.1600 | Buy Now |
DISTI #
1-1747981-4
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Tray - Trays (Alt: 1-1747981-4) RoHS: Compliant Min Qty: 4200 Package Multiple: 700 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$2.5352 / $2.8624 | Buy Now |
DISTI #
571-1-1747981-4
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 19 POS 0.5mm Solder ST HDMI Conn RoHS: Compliant | 157 |
|
$2.8900 / $4.5000 | Buy Now |
DISTI #
73773764
|
RS | Std HDMI, RA, SMT, Panel grd, Flange, HDMI Connectors | TE Connectivity 1-1747981-4 Min Qty: 4200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9760 | RFQ |
|
Future Electronics | Single Port 19 Position Right Angle Surface Mount Cable to Board HDMI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
DISTI #
AMP1-1747981-4
|
Heilind Electronics | CHDMI RECE SMT TRAY PACKAGE | Americas - 0 in Stock |
|
$2.5813 | Buy Now |
|
Onlinecomponents.com | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Box/Tray RoHS: Compliant |
15123 Partner Stock |
|
$2.4200 / $3.1400 | Buy Now |
DISTI #
1-1747981-4
|
TTI | HDMI, Displayport & DVI Connectors 19 POS 0.5mm Solder ST HDMI Conn Min Qty: 4200 Package Multiple: 4200 Container: Tray | Americas - 0 |
|
$2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747981-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747981-4
TE Connectivity
(1-1747981-4) CHDMI RECE SMT TRAY PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1747981-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1747981-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747981-2 | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1-1747981-4 vs 1-1747981-2 |