-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1757821-0-ND
|
DigiKey | CONN D-SUB PLUG 50POS CRIMP Min Qty: 1 Lead time: 60 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$149.2000 | Buy Now |
DISTI #
1-1757821-0-ND
|
DigiKey | CONN D-SUB PLUG 50POS CRIMP Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7475 | Buy Now |
DISTI #
1-1757821-0
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: 1-1757821-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$63.7436 / $76.7084 | Buy Now |
DISTI #
571-1-1757821-0
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG FB 109 ZN 5 CONT RoHS: Compliant | 0 |
|
$81.8300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$69.2600 | Buy Now |
DISTI #
AMP1-1757821-0
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,FB,109,ZN,5 | Americas - 0 in Stock |
|
$79.4412 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT RoHS: Compliant |
32 On Order |
|
$53.8000 / $106.2500 | Buy Now |
DISTI #
AMP1-1757821-0
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,FB,109,ZN,5 | 0 |
|
$79.4412 | Buy Now |
|
Master Electronics | AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT RoHS: Compliant |
32 On Order |
|
$53.8000 / $106.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757821-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757821-0
TE Connectivity
AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |